Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R56M
Newark Part No.79X2026
Product RangeSRP4020TA Series
Technical Datasheet
280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.460 |
25+ | $1.310 |
50+ | $1.280 |
100+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R56M
Newark Part No.79X2026
Product RangeSRP4020TA Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.3A
Saturation Current (Isat)
10A
Product Range
SRP4020TA Series
DC Resistance Max
0.016ohm
Product Length
4.45mm
Product Height
1.8mm
Alternatives for SRP4020TA-R56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability