Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-3R3M
Newark Part No.67AC6884
Product RangeSRP4030FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2000+ | $1.080 |
4000+ | $0.969 |
6000+ | $0.935 |
10000+ | $0.915 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4030FA-3R3M
Newark Part No.67AC6884
Product RangeSRP4030FA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSRP4030FA Series
Power Inductor Case4.1mm x 4.1mm x 2.8mm
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP4030FA Series
DC Resistance Max
0.0286ohm
Product Length
4.1mm
Product Height
2.8mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
6.2A
Power Inductor Case
4.1mm x 4.1mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP4030FA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate