Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-1R5M
Newark Part No.81Y1981
Product RangeSRP5030TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.999 |
2500+ | $0.921 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,998.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030TA-1R5M
Newark Part No.81Y1981
Product RangeSRP5030TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP5030TA Series
Inductor Case / Package-
Power Inductor Case5.7mm x 5.2mm x 2.8mm
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP5030TA Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
10A
Inductor Case / Package
-
DC Resistance Max
25mohm
Product Length
5.3mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP5030TA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate