Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-1R5M
Newark Part No.72AK7861
Product RangeSRP6030WA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.972 |
2000+ | $0.899 |
4000+ | $0.826 |
6000+ | $0.803 |
10000+ | $0.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$972.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-1R5M
Newark Part No.72AK7861
Product RangeSRP6030WA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
0.0117ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP6030WA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate