Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-220M
Newark Part No.
Full Reel72AK7869
Re-Reel70AK6858
Cut Tape70AK6858
Product RangeSRP6030WA Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.460 |
| 25+ | $1.320 |
| 50+ | $1.210 |
| 100+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.790 |
| 2000+ | $0.717 |
| 4000+ | $0.644 |
| 6000+ | $0.621 |
| 10000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-220M
Newark Part No.
Full Reel72AK7869
Re-Reel70AK6858
Cut Tape70AK6858
Product RangeSRP6030WA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
0.165ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP6030WA-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
