Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-2R2M
Newark Part No.67AC6914
Product RangeSRP6050CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 1000+ | $1.390 |
| 2000+ | $1.310 |
| 4000+ | $1.190 |
| 6000+ | $1.140 |
| 10000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6050CA-2R2M
Newark Part No.67AC6914
Product RangeSRP6050CA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP6050CA Series
Power Inductor Case6.6mm x 6.4mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0085ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP6050CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13A
Saturation Current (Isat)
16A
Power Inductor Case
6.6mm x 6.4mm x 4.8mm
DC Resistance Max
0.0085ohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRP6050CA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate