Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-220M
Newark Part No.67AC6920
Product RangeSRP6060FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 1000+ | $1.460 |
| 2000+ | $1.380 |
| 4000+ | $1.240 |
| 6000+ | $1.200 |
| 10000+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$1,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-220M
Newark Part No.67AC6920
Product RangeSRP6060FA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeSRP6060FA Series
Inductor Case / Package-
DC Resistance Max0.0605ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP6060FA Series
DC Resistance Max
0.0605ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP6060FA-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate