Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-5R6M
Newark Part No.65AC4107
Product RangeSRP6060FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $2.870 |
10+ | $2.490 |
25+ | $2.220 |
50+ | $2.180 |
100+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-5R6M
Newark Part No.65AC4107
Product RangeSRP6060FA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case6.6mm x 6.4mm x 5.8mm
Product RangeSRP6060FA Series
Inductor Case / Package-
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.4mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Product Range
SRP6060FA Series
DC Resistance Max
0.0158ohm
Product Length
6.6mm
Product Height
5.8mm
Technical Docs (2)
Alternatives for SRP6060FA-5R6M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability