Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R8M
Newark Part No.64X8749
Product RangeSRP7028A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $1.200 |
2000+ | $1.110 |
4000+ | $1.020 |
6000+ | $0.992 |
10000+ | $0.976 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R8M
Newark Part No.64X8749
Product RangeSRP7028A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Product RangeSRP7028A Series
Saturation Current (Isat)16A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
DC Resistance Max
0.017ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
8.5A
Product Range
SRP7028A Series
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP7028A-1R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate