Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R75M
Newark Part No.
Full Reel64X8741
Re-Reel64X8740
Cut Tape64X8740
Product RangeSRP7028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.320 | $1,320.00 |
| Total Price | $1,320.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.976 |
| 2000+ | $0.886 |
| 4000+ | $0.796 |
| 6000+ | $0.767 |
| 10000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R75M
Newark Part No.
Full Reel64X8741
Re-Reel64X8740
Cut Tape64X8740
Product RangeSRP7028A Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Product RangeSRP7028A Series
Saturation Current (Isat)24.5A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max6.6mohm
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Saturation Current (Isat)
24.5A
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
14.5A
Product Range
SRP7028A Series
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
6.6mohm
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP7028A-R75M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
