Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-1R2M
Newark Part No.81Y1997
Product RangeSRP7050TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.040 |
1000+ | $0.999 |
2000+ | $0.906 |
4000+ | $0.815 |
6000+ | $0.785 |
10000+ | $0.767 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$832.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-1R2M
Newark Part No.81Y1997
Product RangeSRP7050TA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP7050TA Series
Inductor Case / Package-
Power Inductor Case7.3mm x 6.6mm x 4.8mm
DC Resistance Max7.5mohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
18A
Inductor Case / Package
-
DC Resistance Max
7.5mohm
Product Length
6.7mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SRP7050TA-1R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate