Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-1R5M
Newark Part No.33AK4523
Product RangeSRP7050TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.030 |
| 1000+ | $0.883 |
| 2500+ | $0.815 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-1R5M
Newark Part No.33AK4523
Product RangeSRP7050TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeSRP7050TA Series
Inductor Case / Package-
Power Inductor Case7.3mm x 6.6mm x 4.8mm
DC Resistance Max9mohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP7050TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 7.3mm (L) x 6.6mm (W) x 4.8mm (H)
- Inductance value range from 0.33µH to 68µH
- Current value (Irms) range from 1.2A to 25A
- Saturation current range from 2A to 32A
- DCR value range from 2.5mohm to 445mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
16.5A
Inductor Case / Package
-
DC Resistance Max
9mohm
Product Length
6.7mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SRP7050TA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate