Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0603-221KL
Newark Part No.61J8895
Product RangeSRR0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1000+ | $0.538 |
2000+ | $0.527 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$538.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-221KL
Newark Part No.61J8895
Product RangeSRR0603 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeSRR0603 Series
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max2.7ohm
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
Inductor Case / Package
-
DC Resistance Max
2.7ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
200mA
Saturation Current (Isat)
310mA
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Alternatives for SRR0603-221KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate