Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-100M
Newark Part No.83R8941
Product RangeSRR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1000+ | $0.634 |
2000+ | $0.576 |
4000+ | $0.517 |
6000+ | $0.500 |
10000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$634.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-100M
Newark Part No.83R8941
Product RangeSRR0805 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Product RangeSRR0805 Series
Saturation Current (Isat)2.2A
Power Inductor Case10.5mm x 8mm x 4.7mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 20%
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
1.5A
Product Range
SRR0805 Series
Power Inductor Case
10.5mm x 8mm x 4.7mm
DC Resistance Max
100mohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRR0805-100M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate