Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-470Y
Newark Part No.94Y3602
Product RangeSRR1050A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-470Y
Newark Part No.94Y3602
Product RangeSRR1050A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRR1050A Series
Inductor Case / Package-
DC Resistance Max0.127ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1050A Series
DC Resistance Max
0.127ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability