Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-222KL
Newark Part No.43K0758
Product RangeSRR1208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.684 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$547.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-222KL
Newark Part No.43K0758
Product RangeSRR1208 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Product RangeSRR1208 Series
Saturation Current (Isat)420mA
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max4.2ohm
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Saturation Current (Isat)
420mA
Inductor Case / Package
-
DC Resistance Max
4.2ohm
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Product Range
SRR1208 Series
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (3)
Alternatives for SRR1208-222KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate