Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-330M
Newark Part No.02J3119
Product RangeSRR1240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
800+ | $1.210 |
1600+ | $1.200 |
3200+ | $1.190 |
4800+ | $1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$968.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-330M
Newark Part No.02J3119
Product RangeSRR1240 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Product RangeSRR1240 Series
Saturation Current (Isat)2.1A
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.097ohm
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
DC Resistance Max
0.097ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Product Range
SRR1240 Series
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
4mm
Technical Docs (1)
Alternatives for SRR1240-330M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate