Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-120M
Newark Part No.83R8949
Product RangeSRR1260 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
600+ | $0.994 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$596.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-120M
Newark Part No.83R8949
Product RangeSRR1260 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Product RangeSRR1260 Series
Saturation Current (Isat)5A
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.023ohm
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.023ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260-120M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate