Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-470M
Newark Part No.06X7830
Product RangeSRR1260A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
500+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 600
$3,696.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-470M
Newark Part No.06X7830
Product RangeSRR1260A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRR1260A Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
DC Resistance Max
0.086ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.5A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRR1260A-470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate