Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-220M
Newark Part No.33M0102
Product RangeSRR1280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
400+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$444.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-220M
Newark Part No.33M0102
Product RangeSRR1280 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeSRR1280 Series
Saturation Current (Isat)4.1A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0386ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
DC Resistance Max
0.0386ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.3A
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate