Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-471K
Newark Part No.43K0759
Product RangeSRR1280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
400+ | $1.130 |
800+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$452.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-471K
Newark Part No.43K0759
Product RangeSRR1280 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Product RangeSRR1280 Series
Saturation Current (Isat)1.25A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.88ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.25A
Inductor Case / Package
-
DC Resistance Max
0.88ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 10%
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate