Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3011-100YL
Newark Part No.61J9108
Product RangeSRR3011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.567 |
5000+ | $0.554 |
10000+ | $0.513 |
20000+ | $0.477 |
30000+ | $0.445 |
50000+ | $0.425 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$680.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-100YL
Newark Part No.61J9108
Product RangeSRR3011 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeSRR3011 Series
Inductor Case / Package-
Power Inductor Case3.8mm x 3.8mm x 1.15mm
DC Resistance Max0.28ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR3011 Series
Power Inductor Case
3.8mm x 3.8mm x 1.15mm
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
650mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
DC Resistance Max
0.28ohm
Product Length
3.8mm
Product Height
1.15mm
Technical Docs (2)
Alternatives for SRR3011-100YL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate