Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-221M
Newark Part No.67AC6938
Product RangeSRR4528A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.649 |
5000+ | $0.633 |
10000+ | $0.586 |
20000+ | $0.546 |
30000+ | $0.508 |
50000+ | $0.487 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$649.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-221M
Newark Part No.67AC6938
Product RangeSRR4528A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeSRR4528A Series
Power Inductor Case5mm x 5mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max1.48ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
370mA
Saturation Current (Isat)
230mA
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
1.48ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRR4528A-221M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate