Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6028-120Y
Newark Part No.14P7434
Product RangeSRR6028 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 5000+ | $0.667 |
| 10000+ | $0.624 |
| 20000+ | $0.587 |
| 30000+ | $0.554 |
| 50000+ | $0.534 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-120Y
Newark Part No.14P7434
Product RangeSRR6028 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR6028 Series
Power Inductor Case6.8mm x 6.8mm x 2.8mm
DC Resistance Max70mohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR6028 Series
DC Resistance Max
70mohm
Product Length
6.8mm
Product Height
2.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Power Inductor Case
6.8mm x 6.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRR6028-120Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate