Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-330M
Newark Part No.31Y4684
Product RangeSRR6040A Series
Your Part Number
Technical Datasheet
1,918 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-330M
Newark Part No.31Y4684
Product RangeSRR6040A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Power Inductor Case6.7mm x 6.7mm x 4mm
Product RangeSRR6040A Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
6.7mm x 6.7mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.02A
Product Range
SRR6040A Series
DC Resistance Max
0.12ohm
Product Length
6.7mm
Product Height
4mm
Alternatives for SRR6040A-330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability