Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6603-103ML
Newark Part No.83R8954
Product RangeSRR6603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 1000+ | $1.020 |
| 2000+ | $0.922 |
| 4000+ | $0.829 |
| 6000+ | $0.799 |
| 10000+ | $0.782 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$636.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6603-103ML
Newark Part No.83R8954
Product RangeSRR6603 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)20mA
Inductor ConstructionShielded
Product RangeSRR6603 Series
Saturation Current (Isat)17A
Power Inductor Case6.6mm x 4.4mm x 3mm
DC Resistance Max32.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Saturation Current (Isat)
17A
DC Resistance Max
32.8ohm
Product Length
6.6mm
Product Height
3mm
RMS Current (Irms)
20mA
Product Range
SRR6603 Series
Power Inductor Case
6.6mm x 4.4mm x 3mm
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRR6603-103ML
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate