Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-150Y.
Newark Part No.28AC3148
Product RangeSRU1038 Series
Your Part Number
1,600 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 800+ | $0.782 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$625.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-150Y.
Newark Part No.28AC3148
Product RangeSRU1038 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Product RangeSRU1038 Series
Saturation Current (Isat)2.7A
Power Inductor Case10mm x 10mm x 3.8mm
DC Resistance Max0.037ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.7A
DC Resistance Max
0.037ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
2.8A
Product Range
SRU1038 Series
Power Inductor Case
10mm x 10mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
