Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-220Y.
Newark Part No.28AC3149
Product RangeSRU1038 Series
Your Part Number
800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 800+ | $0.782 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$625.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-220Y.
Newark Part No.28AC3149
Product RangeSRU1038 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Product RangeSRU1038 Series
Saturation Current (Isat)2.3A
Power Inductor Case10mm x 10mm x 3.8mm
Inductance Tolerance± 30%
DC Resistance Max0.0558ohm
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.3A
Inductance Tolerance
± 30%
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
2.2A
Product Range
SRU1038 Series
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.0558ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
