Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$751.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-221Y
Newark Part No.09J2975
Product RangeSRU1038 Series
Inductance220µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeSRU1038 Series
DC Resistance Max0.565ohm
Inductance Tolerance± 30%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
650mA
Saturation Current (Isat)
650mA
DC Resistance Max
0.565ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRU1038-221Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate