Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038-7R0Y
Newark Part No.83R8958
Product RangeSRU1038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.753 |
1000+ | $0.724 |
2000+ | $0.657 |
4000+ | $0.590 |
6000+ | $0.570 |
10000+ | $0.557 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$602.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-7R0Y
Newark Part No.83R8958
Product RangeSRU1038 Series
Technical Datasheet
Inductance7µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRU1038 Series
Power Inductor Case10mm x 10mm x 3.8mm
DC Resistance Max-
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7µH
Inductor Construction
Shielded
Product Range
SRU1038 Series
DC Resistance Max
-
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
10mm x 10mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRU1038-7R0Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate