Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $0.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$687.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5016-1R8Y
Newark Part No.09J3022
Product RangeSRU5016 Series
Inductance1.8µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRU5016 Series
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
SRU5016 Series
Inductance Tolerance
± 30%
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.024ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRU5016-1R8Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate