Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5018-220Y
Newark Part No.09J3039
Product RangeSRU5018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5018-220Y
Newark Part No.09J3039
Product RangeSRU5018 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)680mA
Saturation Current (Isat)650mA
Product RangeSRU5018 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
680mA
Product Range
SRU5018 Series
DC Resistance Max
0.16ohm
Product Length
5.2mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRU5018-220Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate