Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028-101Y
Newark Part No.09J3059
Product RangeSRU8028 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.976 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.866 |
| 2000+ | $0.803 |
| 4000+ | $0.739 |
| 6000+ | $0.719 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-101Y
Newark Part No.09J3059
Product RangeSRU8028 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Product RangeSRU8028 Series
Saturation Current (Isat)700mA
Power Inductor Case8mm x 8mm x 2.8mm
Inductance Tolerance± 30%
DC Resistance Max0.39ohm
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
700mA
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
750mA
Product Range
SRU8028 Series
Power Inductor Case
8mm x 8mm x 2.8mm
DC Resistance Max
0.39ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU8028-101Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate