Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-3R3Y
Newark Part No.
Full Reel06X8155
Re-Reel87X9596
Cut Tape87X9596
Product RangeSRU8028A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.720 |
| 4000+ | $0.647 |
| 6000+ | $0.624 |
| 10000+ | $0.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-3R3Y
Newark Part No.
Full Reel06X8155
Re-Reel87X9596
Cut Tape87X9596
Product RangeSRU8028A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case8mm x 8mm x 2.8mm
Product RangeSRU8028A Series
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 2.8mm
DC Resistance Max
0.023ohm
Product Length
8mm
Product Height
2.8mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.5A
Product Range
SRU8028A Series
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU8028A-3R3Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability