Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSSA-2-250A-AECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN9640
Product RangeSSA-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.860 |
| 5+ | $220.910 |
| 10+ | $217.950 |
| 25+ | $215.000 |
| 50+ | $212.040 |
| 100+ | $197.410 |
| 10000+ | $189.150 |
Price for:Each
Minimum: 1
Multiple: 1
$223.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSA-2-250A-AECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN9640
Product RangeSSA-2 Series
Sensor Output TypeAnalogue
Supply Voltage Range3V DC to 5.5V DC
Supply Voltage Range3V DC to 5.5V DC
Measured CurrentAC / DC
Accuracy± 0.2%
Current Sensor TechnologyShunt
Primary Current250A
Secondary Signal Type± 5mV/A
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSA-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
3V DC to 5.5V DC
Accuracy
± 0.2%
Primary Current
250A
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
3V DC to 5.5V DC
Measured Current
AC / DC
Current Sensor Technology
Shunt
Secondary Signal Type
± 5mV/A
Operating Temperature Min
-40°C
Product Range
SSA-2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
