Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSSD-500A-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM9762
Product RangeSSD Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.840 |
| 5+ | $275.900 |
| 10+ | $238.290 |
Price for:Each
Minimum: 1
Multiple: 1
$298.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-500A-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM9762
Product RangeSSD Series
Sensor Output TypeDigital
Supply Voltage Range5V DC to 60V DC
Supply Voltage Range5V DC to 60V DC
Measured CurrentDC
Accuracy± 0.1%
Current Sensor Technology-
Primary Current-500A to 500A
Secondary Signal TypeRS485, MODBUS
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Range
5V DC to 60V DC
Accuracy
± 0.1%
Primary Current
-500A to 500A
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
Lead (04-Feb-2026)
Supply Voltage Range
5V DC to 60V DC
Measured Current
DC
Current Sensor Technology
-
Secondary Signal Type
RS485, MODBUS
Operating Temperature Min
-40°C
Product Range
SSD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
