Print Page
8,416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.599 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.599 |
| 10+ | $0.382 |
| 25+ | $0.365 |
| 50+ | $0.349 |
| 100+ | $0.332 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.630 |
| 20000+ | $0.618 |
| 30000+ | $0.605 |
| 50000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV17K1210401NIR1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel54AH2466
Re-Reel69AH3909RL
Cut Tape69AH3909
Product RangeZV Series
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeZV Series
Clamping Voltage Vc Max44V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.8J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ZV Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.8J
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZV17K1210401NIR1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

