Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoZV25K0805121NIR1HTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel54AH2702
Re-Reel69AH3925RL
Cut Tape69AH3925
Product RangeZVHT Series
Your Part Number
1,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.892 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.892 |
| 10+ | $0.542 |
| 25+ | $0.476 |
| 50+ | $0.408 |
| 100+ | $0.341 |
| 250+ | $0.305 |
| 500+ | $0.256 |
| 1000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.355 |
| 30000+ | $0.348 |
| 50000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV25K0805121NIR1HTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel54AH2702
Re-Reel69AH3925RL
Cut Tape69AH3925
Product RangeZVHT Series
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZVHT Series
Clamping Voltage Vc Max65V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZVHT Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.2J
SVHC
No SVHC (04-Feb-2026)
Alternatives for ZV25K0805121NIR1HT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
