Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-NO-R-GRYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7605
Product Range55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 5+ | $17.480 |
| 10+ | $17.070 |
| 25+ | $16.740 |
| 50+ | $16.000 |
| 100+ | $14.650 |
| 250+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-12-NO-R-GRYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J7605
Product Range55 Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.87mm
External Width - Metric69.85mm
External Depth - Metric125.47mm
IP Rating-
IP Rating-
Body ColorGrey
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range55 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.87mm
External Depth - Metric
125.47mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
55 Series
Enclosure Material
ABS
External Width - Metric
69.85mm
IP Rating
-
Body Color
Grey
External Height - Imperial
0.94"
External Depth - Imperial
4.94"
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
