Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC5-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06R3331
Product RangeEnd Cap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $21.800 |
| 10+ | $19.780 |
| 25+ | $19.370 |
| 50+ | $18.930 |
| 100+ | $17.910 |
| 250+ | $16.070 |
| 500+ | $15.750 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC5-BKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06R3331
Product RangeEnd Cap Series
Protective Boot TypeProtective End Cap
Accessory TypeProtective End Cap
Protective Boot MaterialRubber
For Use WithBEX Series 5 Extruded Aluminum Enclosures
External Height - Metric28mm
External Width - Metric59.43mm
External Depth - Metric175.76mm
Protective Boot ColorBlack
Product RangeEnd Cap Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective End Cap
Protective Boot Material
Rubber
External Height - Metric
28mm
External Depth - Metric
175.76mm
Product Range
End Cap Series
Accessory Type
Protective End Cap
For Use With
BEX Series 5 Extruded Aluminum Enclosures
External Width - Metric
59.43mm
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
