Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF80RD2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67R4411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $14.200 |
| 10+ | $12.430 |
| 25+ | $10.300 |
| 50+ | $9.230 |
| 100+ | $8.520 |
| 250+ | $7.950 |
| 500+ | $7.530 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$71.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMF80RD2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67R4411
Enclosure Material-
External Height - Metric1.32mm
External Width - Metric80mm
For Use WithExtruded Aluminum Enclosures - BEX Series
External Height - Imperial0.052"
External Width - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Material
-
External Width - Metric
80mm
External Height - Imperial
0.052"
Product Range
-
External Height - Metric
1.32mm
For Use With
Extruded Aluminum Enclosures - BEX Series
External Width - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
