Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170174Copy
Newark Part No.68AH8431
External Height7"
External Width10"
Sign ColourBlack / White
Sign LegendFor the Safety of Our Customers and Employees - Please Do Not Enter if You Have COVID-19 Symptoms
Sign MaterialPS (Polystyrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
External Height
7"
External Width
10"
Sign Legend
For the Safety of Our Customers and Employees - Please Do Not Enter if You Have COVID-19 Symptoms
Product Range
-
Sign Type
Coronavirus General Safety Information
Sign Colour
Black / White
Sign Material
PS (Polystyrene)
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
