Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170186Copy
Newark Part No.68AH8443
External Height10"
External Width7"
Sign ColourBlack on Orange
Sign TypeWarning
Sign LegendQuarantine Area Keep Out
Sign MaterialPolyester
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
External Height
10"
Sign Colour
Black on Orange
Sign Legend
Quarantine Area Keep Out
Product Range
-
External Width
7"
Sign Type
Warning
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
