Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.800 |
Price for:Each
Minimum: 1
Multiple: 1
$37.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170217Copy
Newark Part No.68AH8474
Sign TypeCoronavirus Social Distancing
External Height10"
External Width14"
Sign ColourRed / White
Sign LegendThank You For Practicing Social Distancing
Sign MaterialPolyester
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Coronavirus Social Distancing
External Width
14"
Sign Legend
Thank You For Practicing Social Distancing
Product Range
-
External Height
10"
Sign Colour
Red / White
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
