Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.290 |
Price for:Each
Minimum: 1
Multiple: 1
$70.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170329Copy
Newark Part No.70AH6083
Sign TypeFloor, Warning
Sign LegendThank You For Practicing Social Distancing
Sign MaterialVinyl
External Height14"
External Width18"
Sign ColourRed on White
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Floor, Warning
Sign Material
Vinyl
External Width
18"
Product Range
-
Sign Legend
Thank You For Practicing Social Distancing
External Height
14"
Sign Colour
Red on White
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
