Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170653Copy
Newark Part No.82AH6124
Sign TypeNotice
Sign LegendPlease Wait Outside Until Called
Sign MaterialAluminium
External Height10"
External Width7"
Sign ColourBlue on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Notice
Sign Material
Aluminium
External Width
7"
Product Range
-
Sign Legend
Please Wait Outside Until Called
External Height
10"
Sign Colour
Blue on White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
