Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170663Copy
Newark Part No.82AH6134
Sign LegendPlease Check-In Before Entering
Sign MaterialAluminium
External Height10"
External Width7"
Sign ColourBlack on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Aluminium
External Width
7"
Product Range
-
Sign Legend
Please Check-In Before Entering
External Height
10"
Sign Colour
Black on White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
