Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $38.910 |
Price for:Each
Minimum: 1
Multiple: 1
$38.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170672Copy
Newark Part No.82AH6143
Sign LegendPlease, No Cash Credit Card Payments Only
Sign MaterialAluminium
External Height10"
External Width14"
Sign ColourBlack on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Aluminium
External Width
14"
Product Range
-
Sign Legend
Please, No Cash Credit Card Payments Only
External Height
10"
Sign Colour
Black on White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
