Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 177227Copy |
| Newark Part No. | 10AN3943 |
| Product Range | 7500 Series |
| Your Part Number |
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5,637.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5,637.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 177227Copy |
| Newark Part No. | 10AN3943 |
| Product Range | 7500 Series |
| Printer Type | Desktop |
| Printer Technology | Direct Thermal, Thermal Transfer |
| Print Resolution | 300dpi |
| Product Range | 7500 Series |
| Plug Type | US |
| For Use With | Brady 2FR/2HT/2HX/2LSZH/3FR/3HT/3PS/APL/DR/DT/FR/HCM/HSNX/HT/HX/i75/LSZH/PS/THT/THTC Series Labels |
| SVHC | To Be Advised |
Technical Specifications
| Printer Type | Desktop |
|---|---|
| Print Resolution | 300dpi |
| Plug Type | US |
| SVHC | To Be Advised |
| Printer Technology | Direct Thermal, Thermal Transfer |
|---|---|
| Product Range | 7500 Series |
| For Use With | Brady 2FR/2HT/2HX/2LSZH/3FR/3HT/3PS/APL/DR/DT/FR/HCM/HSNX/HT/HX/i75/LSZH/PS/THT/THTC Series Labels |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
