Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 177724Copy |
| Newark Part No. | 21AM0303 |
| Your Part Number |
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,383.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,383.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 177724Copy |
| Newark Part No. | 21AM0303 |
| Cutting Capacity Max | - |
| Board Thickness | - |
| Aluminum Cutting Capacity | - |
| External Depth | 1.8" |
| External Width | 10.75" |
| Cut Width Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cutting Capacity Max | - |
|---|---|
| Aluminum Cutting Capacity | - |
| External Width | 10.75" |
| Product Range | - |
| Board Thickness | - |
|---|---|
| External Depth | 1.8" |
| Cut Width Max | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
